Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 591-930
- Mfr. Part No.:
- MBC41-17-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 591-930
- Mfr. Part No.:
- MBC41-17-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.408 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 17mm | |
| Bore Size B | 17mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.408 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 17mm | ||
Bore Size B 17mm | ||
Minimum Operating Temperature -40°F | ||
Series MBC41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is engineered for precision positioning applications, balancing lightweight design with exceptional performance. Built from anodized aluminum hubs and a stainless steel bellows, it accommodates various misalignment types while maintaining rigidity under torsional loads. Capable of operating at speeds up to 10,000 RPM, this coupling ensures reduced vibration and superior durability, thanks to its balanced design and high manufacturing standards. Crafted for optimal functionality, it reflects meticulous attention to detail in its construction, making it an ideal choice for those requiring reliable and consistent performance in demanding environments. Compliant with RoHS3, REACH, and Conflict Minerals regulations, this coupling stands out in both quality and responsibility.
Machined from premium bar stock sourced exclusively from North American mills
Engineered with fewer convolutions for increased torsional stiffness
Balanced design reduces vibration, enhancing smooth operation
Meets strict performance standards for maximum torque capabilities
Manufactured in an ISO 9001:2015 facility, guaranteeing quality control
Related links
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
