Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-103
- Mfr. Part No.:
- MBC41-17-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 592-103
- Mfr. Part No.:
- MBC41-17-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.634 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 13mm | |
| Series | MBC41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH, Conflict Minerals, DIN 91 1.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.634 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 17mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 13mm | ||
Series MBC41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001:015, RoHS, REACH, Conflict Minerals, DIN 91 1.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is designed to excel in precision positioning applications, featuring a robust construction that accommodates various misalignment types. The aluminum hubs and stainless steel bellows provide a lightweight yet durable solution, promoting excellent torsional stiffness and reduced vibration at speeds of up to 10,000 RPM. With an advanced manufacturing process and stringent quality controls, the bellows coupling meets the rigorous standards demanded by today's engineering environments. The meticulous sourcing of materials from North American mills ensures reliability and compliance with industry regulations, including RoHS3 and REACH, making this coupling an optimal choice for those prioritizing performance and safety in their designs.
Engineered to reduce vibration, enhancing performance at high speeds
Comprises anodised aluminium hubs for increased strength and corrosion resistance
Utilises stainless steel bellows for superior flexibility under misalignment
Designed for easy installation with common tools, promoting user convenience
Offers compliance with environmental standards, ensuring a safer product
Related links
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
