Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 592-511
- Mfr. Part No.:
- MBC41-17-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 592-511
- Mfr. Part No.:
- MBC41-17-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.482 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 17mm | |
| Bore Size B | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.482 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size A 17mm | ||
Bore Size B 16mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MBC41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is engineered for precision and reliability. Designed for applications requiring enhanced torsional stiffness, it features anodized aluminum hubs and a stainless steel bellows, ensuring both lightweight performance and low inertia. With a balanced design, it minimizes vibration at high speeds, making it ideal for precision positioning tasks. The coupling accommodates misalignment thanks to its specially designed flexible walls and can handle speeds up to 10,000 RPM. Constructed in an ISO 9001:2015 certified facility, it adheres to stringent quality controls. The product's robust design is complemented by compliance with RoHS3, REACH, and Conflict Minerals standards, assuring users of its quality and safety.
Lightweight design reduces overall system inertia
Balanced construction provides stable operation at high speeds
Anodised aluminium hubs offer resistance to wear and corrosion
The stainless steel bellows allow for exceptional flex under torsional loads
Achieves maximum torque capabilities thanks to innovative engineering
Related links
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
