Ruland, 38.1 mm OD 14 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 593-228
- Mfr. Part No.:
- FSMR38-14-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 593-228
- Mfr. Part No.:
- FSMR38-14-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 21.52Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 11mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 21.52Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 11mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers exceptional performance for light duty power transmission applications, seamlessly connecting servo motors to lead screws. Engineered from a single piece of 303 stainless steel, the coupling delivers a zero-backlash design alongside a balanced structure, ensuring reduced vibration and reliable operation at speeds up to 6,000 RPM. Its intricate construction incorporates two sets of spiral cuts, which enhance torque capacity and minimise windup, setting it apart from traditional couplings. With stringent manufacturing processes in place at the Marlborough, MA factory, each product is crafted to the highest standards, ensuring quality and durability. Whether you're tackling challenging alignment scenarios or require efficient torque transmission, this coupling serves as an ideal solution for modern machinery setups.
Manufactured in North America, adhering to strict quality controls
Features a user-friendly set screw style for easy installation
Meets RoHS3 and REACH compliance standards
Capable of accommodating significant angular and parallel misalignment
Provides reliable performance across a wide temperature range
Each coupling is subjected to rigorous testing beyond DIN 912 12.9 standards
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
