Ruland, 38.1 mm OD 13 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-671
- Mfr. Part No.:
- FSMR38-13-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 592-671
- Mfr. Part No.:
- FSMR38-13-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 21.52Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 11mm | |
| Bore Size A | 13mm | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 21.52Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 11mm | ||
Bore Size A 13mm | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to deliver exceptional performance in power transmission applications. Machined from a single piece of 303 stainless steel, this coupling features a set screw style for secure fastening. Its unique design incorporates dual sets of three spiral cuts, offering enhanced torque capacity and minimised windup. Ideal for scenarios requiring zero backlash, it ensures smooth operation at high speeds of up to 6,000 RPM. The coupling is meticulously produced in the USA, ensuring compliance with stringent industry standards while being RoHS3 and REACH compliant. With its robust construction tailored for light-duty applications, this product exemplifies reliability and longevity.
Constructed from durable 303 stainless steel for superior strength
Engineered for high torque capacity with reduced vibration
Zero-backlash design caters to precision applications
Compatible with metric hardware and features full bearing support
Optimised for dynamic torque performance under misalignment
Manufactured in the USA under strict quality control processes
Offers reliable operation in various environmental conditions
Designed for easy installation and maintenance
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
