Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-001
- Mfr. Part No.:
- MDCD57-24-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 591-001
- Mfr. Part No.:
- MDCD57-24-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD57 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD57 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to excel in precision applications. With innovative engineering tailored for high-speed environments, this coupling offers a lightweight and balanced design that significantly reduces vibration, making it especially suitable for use in demanding industries such as semiconductor and machine tools. The unique construction features anodised aluminium hubs paired with stainless steel disc springs, providing exceptional torsional rigidity and zero backlash. Whether you are working with stepper or servo motors, this coupling ensures accurate positioning and a robust connection under varying misalignment conditions.
Balanced design minimises vibration at high speeds
Lightweight construction helps reduce inertia
Zero backlash design ensures precise positioning
Compatible with a variety of misalignment types for versatility
Torque ratings optimise coupling performance under dynamic loads
Manufactured from high grade materials for durability and reliability
Compliant with RoHS3 and REACH for environmental safety
Machined from solid bar stock sourced from North American mills
Ideal for high speed applications with speeds up to 10000 RPM
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
