Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-166
- Mfr. Part No.:
- MDCD57-24-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 591-166
- Mfr. Part No.:
- MDCD57-24-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD57-24-14-A | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD57-24-14-A | ||
Standards/Approvals RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in high-speed applications. Designed for seamless integration, it features a robust balanced architecture that significantly reduces vibration, making it an ideal choice for industries such as semiconductor, solar, and machine tool. Constructed from high-quality anodised aluminium, this lightweight coupling accommodates a variety of misalignments, retaining its integrity even under demanding conditions. With its zero-backlash functionality, it ensures exact positioning, enhancing the performance of stepper servo systems. Manufactured in the USA under strict quality controls, this coupling not only meets but exceeds stringent torque standards, affirming its suitability for diverse uses.
Crafted from solid bar stock sourced from North American mills
Exceeds DIN 912 12.9 standards for maximum torque capabilities
Offers low inertia for enhanced dynamics in high-speed applications
Torque ratings guarantee reliability even at maximum misalignment
Temperature resistant from -40°F to 200°F, suitable for varied environments
Available with stainless steel hubs on request to suit different preferences
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
