Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 24 mm
- RS Stock No.:
- 592-889
- Mfr. Part No.:
- MDCD57-24-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 592-889
- Mfr. Part No.:
- MDCD57-24-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 78.2mm | |
| Bore Size B | 24mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD57-24-24-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Class 2 and ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 and REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 78.2mm | ||
Bore Size B 24mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD57-24-24-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Class 2 and ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 and REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is engineered to excel in precision applications where performance and reliability are paramount. With a unique clamp design, it ensures a secure fit, accommodating both angular and parallel misalignments effectively. Crafted from high-quality anodized aluminium, it delivers a lightweight yet robust solution for demanding environments. The ingenious double disc configuration promotes enhanced flexibility and vibration reduction at high speeds, making it ideal for high-performance applications up to 10,000 RPM. Additionally, its zero-backlash design guarantees accurate torque transmission, making it suitable for a variety of industries including semiconductor and machine tooling. With stringent manufacturing controls and compliance to RoHS3 and REACH standards, this product exemplifies quality you can trust.
Zero backlash design ensures precise torque transfer
Lightweight construction aids in reduced inertia and improved efficiency
Balanced design minimises vibration enhancing operational stability
Manufactured from North American sourced bar stock ensures high quality material integrity
Tests beyond industry standards for maximum torque capabilities
Compact dimensions facilitate easy installation in tight spaces
Compatibility with metric hardware provides convenience for global applications
High speed performance supports operating speeds of up to 10000 RPM
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
