Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 16 mm
- RS Stock No.:
- 591-048
- Mfr. Part No.:
- MDCD57-24-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 591-048
- Mfr. Part No.:
- MDCD57-24-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 24mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD57-24-16-A | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 24mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCD57-24-16-A | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance in high-speed applications. Designed to accommodate varying types of misalignment, it features a lightweight structure with low inertia, making it ideal for systems reaching speeds of up to 10,000 RPM. The coupling's balanced design reduces vibration, enhancing operational stability. Constructed from high-quality aluminium and stainless steel, it not only meets stringent manufacturing standards but also ensures durability and reliability in demanding environments. With a zero-backlash feature, it supports accurate positioning in critical applications, making it a top choice for industries such as semiconductor, solar, and machine tool operations.
Minimises vibration at high speeds for improved equipment longevity
Zero backlash design offers precise control and positioning
Manufactured from premium materials for enhanced durability
Designed for easy installation and maintenance saving time and effort
Compatible with various shaft sizes offering versatility in application
Adheres to strict compliance standards ensuring safety and quality
Lightweight structure facilitates easier handling and assembly
Robust torque capabilities make it ideal for high performance uses
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
