Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-030
- Mfr. Part No.:
- MDCD33-15-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 591-030
- Mfr. Part No.:
- MDCD33-15-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33-15-10-A | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33-15-10-A | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in demanding applications. With its unique design, this coupling effectively accommodates misalignments while maintaining zero backlash for optimal performance. The lightweight construction, derived from high-quality anodised aluminium, ensures reduced inertia, making it suitable for high-speed operations up to 10,000 RPM. Its robust design incorporates stainless steel disc springs that provide excellent torque capabilities, thereby enhancing the coupling's durability in settings ranging from semiconductor manufacturing to machine tool applications. Additionally, the meticulous manufacturing process in the USA guarantees strict compliance with industry standards, ensuring that each coupling performs effectively in rigorous environments.
Zero backlash design enhances precision in rotational movement
Superior balanced structure reduces vibrations at high speeds
Lightweight construction is ideal for high speed applications
Anodised finish protects against wear and corrosion
Constructed with certified materials for reliability and compliance
Dynamic torque ratings ensure performance under varying conditions
Easy installation process helps streamline equipment assembly
High maximum speed accommodates various engineering demands
Available with additional features like keyways for torque capacity
Manufactured in the USA under strict quality controls
Related links
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
