Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-372
- Mfr. Part No.:
- MDCD33-15-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 592-372
- Mfr. Part No.:
- MDCD33-15-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 15mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 15mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in high-speed applications. This robust coupling features a sophisticated balanced design that minimises vibration, making it ideal for demanding environments. Its lightweight aluminium construction is specifically engineered to handle speeds up to 10,000 RPM, while its innovative zero-backlash mechanism ensures superior accuracy in positioning tasks. The product utilises premium components such as stainless steel disc springs, enabling it to accommodate various types of misalignment, thus enhancing performance longevity.
Crafted from high quality aluminium for durability and lightweight performance
Engineered for minimal inertia facilitating rapid response in dynamic applications
Designed to accommodate angular and parallel misalignment for versatile installation options
Manufactured under stringent quality controls for reliability and precision
Supports dynamic and static torque ratings to cater to diverse operational demands
Complies with RoHS3 and REACH standards for environmental and user safety
Suitable for a wide temperature range providing versatility in varying conditions
Offering straightforward installation instructions for user convenience
Related links
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
