Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 9 mm
- RS Stock No.:
- 593-045
- Mfr. Part No.:
- MDCD33-15-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 593-045
- Mfr. Part No.:
- MDCD33-15-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 15mm | |
| Length | 45mm | |
| Bore Size B | 9mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, DIN 912 12.9, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 15mm | ||
Length 45mm | ||
Bore Size B 9mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals MIL-A-8625 Type II Class 2, DIN 912 12.9, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers a robust solution for precision applications, built with a design that ensures zero backlash and reduced vibration. Engineered from anodised aluminium, it's tailored for high performance, maintaining structural integrity even at elevated speeds of up to 10,000 RPM. Its unique double disc design allows for individual disc bending to handle various misalignment types, making it ideal for demanding environments like semiconductor manufacturing and machine tool applications. Each component is manufactured in the USA, adhering to strict quality standards and environmental compliance. This coupling not only promises reliability but is also lightweight, thus enhancing system efficiency without compromising on sturdiness.
Constructed from high grade anodised aluminium for durability
Designed to handle angular parallel and axial misalignment with ease
Lightweight structure minimises inertia enhancing performance in motion
Manufactured to meet superior torque capabilities beyond standard benchmarks
Guaranteed zero backlash for precise control in dynamic systems
Complies with RoHS3 and REACH environmental regulations for safer use
Features a balanced design to mitigate vibrations at high speeds
Produced under rigorous manufacturing controls to ensure consistent quality
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 9 mm
