Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-618
- Mfr. Part No.:
- MDCD33-15-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 591-618
- Mfr. Part No.:
- MDCD33-15-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD33-15-14-A | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCD33-15-14-A | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and efficiency in high-speed applications. Designed to accommodate misalignment while maintaining torsional rigidity, it is an ideal choice for servo and stepper motors in fields like semiconductor and solar production. Made from high-quality anodized aluminium, it combines durability with low weight and inertia, making it suitable for speeds up to 10,000 RPM. The couplings unique design comprises two hubs and stainless steel disc springs, allowing individual disc bending for enhanced performance stability. Manufactured under stringent quality controls in the USA, it adheres to robust compliance standards, ensuring reliability and excellence in operation.
Zero-backlash design enhances precision in motion control
Balanced construction reduces vibration at elevated speeds
Lightweight yet robust aluminium design contributes to lower inertia
Machined from premium solid bar stock sourced from North American mills
Suitable for a wide range of applications including machine tools and testing equipment
Temperature capabilities range from -40°F to 200°F
Dynamic torque ratings for both reversing and non-reversing scenarios
Offered with optional stainless steel hubs to meet diverse needs
Compliant with RoHS3 and REACH regulations for environmental safety
Related links
- Ruland 45 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
