Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 17 mm
- RS Stock No.:
- 591-082
- Mfr. Part No.:
- MDCDK51-24-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 591-082
- Mfr. Part No.:
- MDCDK51-24-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 64mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 64mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp double disc coupling, expertly engineered to provide unparalleled precision in various high-performance applications. With its lightweight aluminum construction and zero-backlash design, this coupling accommodates a range of misalignments while maintaining optimal torque transfer at speeds up to 10,000 RPM. The unique double disc design, featuring thin stainless steel disc springs, allows for enhanced flexibility and reduced vibration, making it an ideal choice for projects requiring precise positioning and stability. Manufactured in the USA, this coupling adheres to strict RoHS3 and REACH compliance standards, ensuring quality and safety. Its robust construction and superior materials make it suitable for demanding environments, from semiconductor equipment to machine tools.
Zero-backlash design reduces play and enhances precision
Lightweight aluminium construction facilitates high-speed applications
Balanced design minimises vibration for smoother operation
Disc spring technology allows for individual disc movement, improving alignment capabilities
Manufactured from solid bar stock sourced from North American mills
Related links
- Ruland 64 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
