Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 17 mm
- RS Stock No.:
- 592-705
- Mfr. Part No.:
- MDCD51-24-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 592-705
- Mfr. Part No.:
- MDCD51-24-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 17mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD51-24-17-A | |
| Standards/Approvals | ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 17mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD51-24-17-A | ||
Standards/Approvals ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to enhance performance in precision applications. With its robust construction, this coupling is ideal for connecting shafts in high-speed environments, reducing mishandling and ensuring optimal torque transmission. Its lightweight aluminium design offers excellent rigidity while facilitating flexible shaft alignment, accommodating various misalignment types with ease. The innovative double disc structure allows for zero backlash and minimal vibration, making it particularly suitable for stepper servo applications commonly utilised in semiconductor and machine tool industries. Meticulously crafted in the USA, this coupling adheres to stringent manufacturing standards, ensuring reliability and longevity in demanding tasks. Expect superior quality and performance with every use.
Lightweight design ensures low inertia for high speed applications
Zero backlash feature enhances the accuracy of motion transfer
Balanced construction contributes to reduced vibration during operation
Manufactured from high quality materials ensuring durability and resistance
Customisable options are available including stainless steel hubs upon request
Tested beyond standard torque capabilities for enhanced reliability
Versatile for use in various industries including solar and printing
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
