Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 24 mm
- RS Stock No.:
- 591-787
- Mfr. Part No.:
- MDCDK51-24-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 591-787
- Mfr. Part No.:
- MDCDK51-24-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 24mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 24mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling exemplifies precision engineering, tailored for high-speed applications where reliability and performance are paramount. Designed with a zero-backlash feature, this coupling allows for efficient transmission of torque while accommodating various misalignments. The lightweight yet robust construction utilizes anodized aluminum hubs and stainless steel disc springs, making it a superior choice for demanding environments. Its design mitigates vibrations during operation, ensuring optimal performance in stepper and servo positioning applications. This coupling is manufactured to stringent quality standards, guaranteeing both durability and compliance with RoHS3 and REACH regulations.
Zero-backlash nature enhances torque transmission efficiency
Balanced design minimises vibrations for smoother operation
Constructed from high-quality materials for enhanced durability
Accommodates multiple types of misalignment effectively
Manufactured to exceed industry standards for maximum torque capabilities
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
