Ruland, 25.4 mm OD 9 mm, 38.7 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 591-084
- Mfr. Part No.:
- MBCLK25-9-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 591-084
- Mfr. Part No.:
- MBCLK25-9-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.872 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 610μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 7mm | |
| Bore Size A | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCLK25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.872 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 610μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 7mm | ||
Bore Size A 9mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCLK25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling, crafted with precision from anodized aluminum, is designed for high-performance applications requiring excellent torsional rigidity. The coupling accommodates misalignments effortlessly with its unique bellows structure, allowing for flexibility under torsional loads while maintaining rigidity. Ideal for use in stepper servo systems and encoders, this coupling excels in delivering zero-backlash operation. Its lightweight construction ensures minimal inertia, making it an optimal choice for high-speed applications, with capabilities reaching up to 10,000 RPM. Rigorous manufacturing standards, including RoHS3 and REACH compliance, guarantee reliability and durability across diverse operational conditions.
Accommodates diverse misalignment types for enhanced versatility
Lightweight design promotes efficiency in dynamic applications
Manufactured under strict quality controls to ensure optimal performance
Optimal for precise positioning tasks in automation systems
Balanced design reduces vibration for smoother operation
Meets stringent industry specifications for mechanical integrity
Related links
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
