Ruland, 25.4 mm OD 9 mm, 38.7 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 593-510
- Mfr. Part No.:
- MBCLK25-9-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 593-510
- Mfr. Part No.:
- MBCLK25-9-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.877 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 610μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 9mm | |
| Bore Size B | 6mm | |
| Series | MBCLK25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.877 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 610μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 9mm | ||
Bore Size B 6mm | ||
Series MBCLK25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp bellows coupling designed for seamless integration in high-precision applications. Crafted from durable anodized aluminum and featuring a stainless steel bellows, this coupling effortlessly accommodates various misalignments while delivering zero backlash performance. With dimensions suited for standard shaft sizes and capable of sustaining high RPMs, it is a go-to component for applications requiring exceptional reliability and minimal vibration. Manufactured to stringent quality standards in the USA, this product is perfect for sectors demanding stringent compliance such as robotics and automation. Its lightweight yet resilient design ensures that users can maintain optimal system performance under challenging conditions, making it an invaluable addition to any engineering toolkit.
Utilises a balanced design to significantly reduce vibrations at high speeds
Lightweight construction aids in maintaining low inertia, enhancing overall system efficiency
Zero-backlash capability ensures precise positioning without incremental errors
Compatible with both metric hardware and standard shaft tolerances
Manufactured under strict controls, guaranteeing high-quality and consistent performance
Related links
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
