Ruland, 25.4 mm OD 10 mm, 38.7 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 593-386
- Mfr. Part No.:
- MBCLK25-10-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€205.29
(exc. VAT)
€252.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.29 |
*price indicative
- RS Stock No.:
- 593-386
- Mfr. Part No.:
- MBCLK25-10-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.861 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 610μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Bore Size B | 7mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCLK25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.861 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 610μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Bore Size B 7mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCLK25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is engineered for precision and reliability, making it an exceptional choice for applications requiring high torsional rigidity and minimal backlash. Constructed with a robust combination of anodized aluminum hubs and stainless steel bellows, it accommodates misalignments while ensuring a balanced design, thus reducing vibration even at elevated speeds. Designed for longevity and performance, it is suitable for various applications, including stepper servo systems and encoders. The coupling's lightweight structure allows for high-speed operation, supporting speeds of up to 10,000 RPM. Manufactured under stringent controls in the USA, its advanced design reflects the commitment to quality and performance expected from top-tier engineering solutions.
Constructed from high-quality anodised aluminium and stainless steel for durability
Lightweight design results in lower inertia, enhancing speed capabilities
Zero-backlash construction ensures precise movement and control
Compatible with various misalignments, supporting angular and parallel misalignments
Related links
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
