Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 592-956
- Mfr. Part No.:
- MBC41-20-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 592-956
- Mfr. Part No.:
- MBC41-20-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 29.948 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 20mm | |
| Bore Size B | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 29.948 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size A 20mm | ||
Bore Size B 18mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland 20mm x 18mm bellows coupling offers exceptional performance for precision positioning applications. Designed with high stiffness, this coupling effectively accommodates various forms of misalignment while maintaining rigid torsional loads. Its construction features two anodized aluminium hubs combined with a durable stainless steel bellows, ensuring lightweight and low inertia benefits. Engineered for optimal performance at high speeds, it can efficiently operate up to 10,000 RPM with minimal vibration. Crafted in the USA under ISO 9001:2015 standards, the coupling not only meets rigorous quality specifications but is also RoHS3 and REACH compliant, making it a reliable choice for numerous industrial applications.
Utilises a balanced design for reduced vibration
Machined from premium materials exclusively sourced from North American mills
Achieves maximum torque capabilities exceeding standard testing benchmarks
Lightweight design facilitates easier installation and operational efficiency
Features zero backlash for enhanced precision in motion control
Designed to withstand extreme temperatures ensuring operational reliability
Offered with an option for stainless steel hubs upon request for enhanced durability
Built with a unique epoxy attachment method for secure bellows integration
Related links
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
