Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 591-125
- Mfr. Part No.:
- MBC41-20-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 591-125
- Mfr. Part No.:
- MBC41-20-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.049 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 20mm | |
| Bore Size B | 17mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.049 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 20mm | ||
Bore Size B 17mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling meticulously engineered for precision positioning applications. Designed with a balanced structure, it offers exceptional torsional stiffness due to fewer convolutions, making it ideal for scenarios requiring minimal misalignment. This innovative coupling features anodised aluminium hubs coupled with a robust stainless steel bellows, ensuring a lightweight solution that also excels in low inertia. The components streamlined design accommodates high speeds of up to 10,000 RPM with reduced vibration, while also supporting various misalignments gracefully. Built in an advanced ISO 9001:2015 manufacturing facility in the USA, it upholds stringent quality standards and compliance with RoHS3 and REACH regulations, assuring users of its reliability and sustainability.
Engineered for precision positioning applications
Lightweight design minimizes inertia enhancing performance
High stiffness allows for greater resistance to torsional loads
Balanced design reduces vibration ensuring smooth operation
Complies with stringent international standards for quality
Manufactured from North American sourced materials for sustainability
Tests beyond industry standards for maximum torque capabilities
Allows for flexibility while maintaining rigidity under loads
Designed to accommodate all forms of misalignment effortlessly
Available with custom options including stainless steel hubs
Related links
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
