Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 19 mm
- RS Stock No.:
- 591-660
- Mfr. Part No.:
- MBC41-20-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 591-660
- Mfr. Part No.:
- MBC41-20-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 29.829 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 20mm | |
| Bore Size B | 19mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 29.829 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 20mm | ||
Bore Size B 19mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision applications where torsional rigidity is paramount. Engineered with a balanced design, it minimises vibrations at high rotational speeds whilst accommodating various forms of misalignment. Constructed from top quality anodised aluminium and stainless steel, this component is lightweight yet robust, suitable for high speed operations up to 10,000 RPM. Its thoughtful design reduces the number of convolutions compared to similar models, enhancing performance in precision positioning tasks. Manufactured in the USA under ISO 9001:2015 standards, it ensures strict quality control and compliance with RoHS3 and REACH regulations, making it a reliable choice for engineers and designers alike.
Designed to optimise torsional stiffness for enhanced performance
Constructed from high quality aluminium and stainless steel for reduced weight
Supports high speed applications ideal for precision tasks
Engineered for minimal vibration even at elevated RPMs
Manufactured in an ISO certified facility ensuring superior quality
Capability to accommodate various misalignment types for flexible use
Compliant with international standards concerning safety and environmental impact
Related links
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
