Ruland, 19.1 mm OD, 30.2 mm Length 8 mm Flexible Coupling 6 mm
- RS Stock No.:
- 591-127
- Mfr. Part No.:
- MDCDE19-8-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€159.06
(exc. VAT)
€195.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.06 |
*price indicative
- RS Stock No.:
- 591-127
- Mfr. Part No.:
- MDCDE19-8-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 8mm | |
| Length | 30.2mm | |
| Bore Size B | 6mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -10°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE19 | |
| Standards/Approvals | RoHS3, REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 8mm | ||
Length 30.2mm | ||
Bore Size B 6mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -10°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE19 | ||
Standards/Approvals RoHS3, REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed to enhance efficiency and performance in precise motion control applications. Crafted from high-quality materials, this coupling stands out with its electrically isolating features, making it essential for industries requiring reliable operation. With a robust design, this coupling accommodates various misalignments while ensuring zero-backlash, thus safeguarding the integrity of connected components. Its lightweight structure contributes to low inertia, optimising speed and responsiveness in demanding environments. Ideal for applications in semiconductor, solar, and machine tool sectors, it represents a blend of durability and precision engineering, manufactured with stringent quality controls in the USA.
Electrically isolates components to prevent unintended current transfer
Specially designed to handle angular and parallel misalignments effectively
Constructed from materials compliant with RoHS3 and REACH
Lightweight construction enhances performance in high speed applications
Manufactured under strict quality control processes for reliability
Suitable for environments with varying temperature ranges
Torque ratings are meticulously formulated for maximum operational efficiency
Related links
- Ruland 30.2 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 6 mm
