Ruland, 19.1 mm OD, 30.2 mm Length 6 mm Flexible Coupling 6 mm
- RS Stock No.:
- 591-965
- Mfr. Part No.:
- MDCDE19-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€159.06
(exc. VAT)
€195.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.06 |
*price indicative
- RS Stock No.:
- 591-965
- Mfr. Part No.:
- MDCDE19-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 6mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 6mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -23°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE19 | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 6mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 6mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -23°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE19 | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed to excel in precise positioning tasks, offering exceptional performance across various applications. Crafted from high-quality aluminium and featuring a balanced design, it delivers zero-backlash capabilities for flawless operation, even at high speeds of up to 10,000 RPM. Its unique double disc construction allows for individual disc bending, accommodating all types of misalignment while electrically isolating the motor from the driven component. With its lightweight design and low inertia, this coupling is perfect for demanding environments like semiconductor and printing industries. Enjoy the advantage of a product manufactured under strict quality controls, ensuring durability and efficiency for your precision engineering needs.
Lightweight and low inertia for rapid response
Electrically isolating design reduces current transfer risk
Balanced structure minimises vibration during high-speed operations
Manufactured with rohs compliant materials for environmental safety
Compatible with metric standards for versatile applications
Specifically designed for high-torque, precise positioning tasks
Robust hardware exceeds industrial torque standards
Temperature resilience spans a range of -10°F to 150°F
Machined from solid bar stock sourced from North American mills
Related links
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 8 mm
