Ruland, 19.1 mm OD, 30.2 mm Length 8 mm Flexible Coupling 8 mm
- RS Stock No.:
- 591-307
- Mfr. Part No.:
- MDCDE19-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€159.06
(exc. VAT)
€195.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.06 |
*price indicative
- RS Stock No.:
- 591-307
- Mfr. Part No.:
- MDCDE19-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 8mm | |
| Length | 30.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE19-8-8-A | |
| Standards/Approvals | DIN 912 12.9RoHS3REACHMIL-A-8625 Type II, Class 2ASTM B580 Type B | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 8mm | ||
Length 30.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE19-8-8-A | ||
Standards/Approvals DIN 912 12.9RoHS3REACHMIL-A-8625 Type II, Class 2ASTM B580 Type B | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed to accommodate precise alignment in high-speed applications. With its innovative construction featuring robust materials, this coupling effectively mitigates vibration and ensures a zero-backlash operation, providing reliable performance for demanding environments. The lightweight design allows for speeds up to 10,000 RPM, making it ideal for tasks that require high torque and low inertia. Moreover, its unique double disc architecture consists of anodized aluminium hubs and stainless steel disc springs, ensuring durability and adaptability to various misalignment conditions. Manufactured under stringent controls, the coupling meets RoHS3 and REACH compliance standards, ensuring safe use in diverse applications like semiconductor machinery, solar equipment, and printing technologies.
Electrically isolates to prevent current transfer between components
Balanced design reduces vibration at high speeds
Accommodates various misalignment types for versatile functionality
Constructed from high quality materials sourced from North American mills
Machined for precise dimensions and tight tolerances
Compatible with metric hardware for broad application
Robust torque capabilities exceed standard requirements
Recommended for precise positioning in industrial automation
Related links
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
