Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 591-128
- Mfr. Part No.:
- FSMR25-12-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€169.52
(exc. VAT)
€208.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.52 |
*price indicative
- RS Stock No.:
- 591-128
- Mfr. Part No.:
- FSMR25-12-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for superior performance in light duty power transmission applications. Machined from a single piece of 303 stainless steel, it offers an impressive balance of torque capacity and reduced wind-up, allowing for precise engagement between servo motors and lead screws. The innovative design, featuring two sets of spiral cuts, ensures zero backlash and enhanced vibration control at high speeds of up to 6,000 RPM. Made in the USA under strict manufacturing controls, this coupling meets rigorous international standards for safety and compliance, ensuring reliability in demanding environments.
Includes multiple misalignment allowances for flexible installation
Manufactured to exceed DIN 912 12.9 standards for maximum torque
Each unit undergoes stringent quality controls during production
Compact dimensions allow for easy integration into various systems
RoHS3 and REACH compliant, ensuring environmental safety
Flexible design suitable for a wide range of applications
Related links
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 12 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
