Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 591-135
- Mfr. Part No.:
- FSMR25-12-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€169.52
(exc. VAT)
€208.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.52 |
*price indicative
- RS Stock No.:
- 591-135
- Mfr. Part No.:
- FSMR25-12-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 12mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Series | FSMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 12mm | ||
Material 303 Stainless Steel | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Series FSMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling delivers exceptional performance in light-duty power transmission applications. It features a robust design machined from a single piece of 303 stainless steel, ensuring reliability and longevity. The product is specifically engineered to eliminate backlash, offering precise motion control, making it ideal for coupling a servo motor to a lead screw. With its unique balanced design, it reduces vibration at high speeds of up to 6,000 RPM, granting increased efficiency during operation. The coupling's construction meets rigorous manufacturing standards, utilising North American sourced bar stock that is RoHS3 and REACH compliant, thus ensuring safety and environmental responsibility. Manufactured under strict quality controls in Marlborough, MA, this coupling promises not only performance but also peace of mind in demanding applications.
Compliant with RoHS3 and REACH standards for environmental safety
Manufactured in the USA under stringent quality controls
Higher torque capacity and lower windup compared to traditional couplings
Dynamic torque ratings cater to both reversing and non-reversing applications
Seating torque specifications provide guidance for secure installation
Offers variable angular and parallel misalignment capabilities
Related links
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 12 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
