Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 591-055
- Mfr. Part No.:
- FSMR25-12-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€169.52
(exc. VAT)
€208.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.52 |
*price indicative
- RS Stock No.:
- 591-055
- Mfr. Part No.:
- FSMR25-12-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 12mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Series | FSMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 12mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Series FSMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to deliver exceptional performance in light duty power transmission applications. Designed with precision, it features a robust construction from high-quality 303 stainless steel, ensuring enhanced torque capacity and durability. Its unique design incorporates two sets of three spiral cuts, significantly reducing windup while providing a zero-backlash connection. With a balanced configuration, this coupling helps minimise vibrations, making it ideal for high-speed operations up to 6,000 RPM. Manufactured with strict controls in the USA, this coupling meets rigorous industry standards, emphasising quality and reliability in every use.
Designed to exceed DIN 912 12.9 standards for high torque capabilities
Operating temperature range ensures adaptability in various environments
Manufactured in the USA for assured quality and compliance
Lightweight design facilitates easier installation and reduced load
Offers 4 screws for secure mounting and stability
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 12 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
