Ruland, 41.3 mm OD 16 mm, 58.8 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 591-164
- Mfr. Part No.:
- MBCLK41-16-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 591-164
- Mfr. Part No.:
- MBCLK41-16-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.267 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 16mm | |
| Bore Size B | 12mm | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.267 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 16mm | ||
Bore Size B 12mm | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling stands out for its advanced engineering, designed to accommodate significant misalignment while ensuring optimal performance in high-speed applications. Crafted from premium anodized aluminum and stainless steel, it delivers lightweight yet robust performance, with a balanced design that minimizes vibrations at speeds up to 10,000 RPM. This coupling is meticulously manufactured in an ISO-certified facility, ensuring exceptional quality and reliability. Its increased number of convolutions compared to traditional high-stiffness styles allows for enhanced flexibility and torsional rigidity, making it an ideal choice for demanding applications where precision is paramount. Furthermore, the product adheres to RoHS3, REACH, and Conflict Minerals compliance standards, reflecting a commitment to ethical manufacturing practices.
Increases misalignment tolerance without sacrificing performance
Constructed with durable anodised aluminium and stainless steel for enhanced longevity
Engineered with a balanced design that significantly reduces vibrations
Machined in an ISO 9001:2015 facility for consistent quality
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
