Ruland, 41.3 mm OD 16 mm, 58.8 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 592-038
- Mfr. Part No.:
- MBCLK41-16-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 592-038
- Mfr. Part No.:
- MBCLK41-16-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.243 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 16mm | |
| Bore Size A | 16mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | ISO 9001:015, DIN 91 1.9, Conflict Minerals, RoHS, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.243 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 16mm | ||
Bore Size A 16mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals ISO 9001:015, DIN 91 1.9, Conflict Minerals, RoHS, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Sophisticated bellows coupling specifically engineered to accommodate increased misalignment while maintaining operational efficiency. This innovative coupling features 16mm x 16mm bores, crafted from anodized aluminum for durability and lightweight performance. Designed for high-performance applications, its unique construction utilizes stainless steel bellows for enhanced flexibility, allowing it to withstand various forms of misalignment commonly found in demanding environments. With a balanced design, the MBCLK41-16-16-A significantly reduces vibration at rotational speeds up to 10,000 RPM, ensuring smooth operation and longevity. Manufactured in an ISO 9001:2015 facility in the USA, it promises not only superior quality but also compliance with stringent industry standards for safety and performance.
Engineered with increased misalignment capabilities for high-performance applications
Utilises lightweight aluminium and durable stainless steel for optimal performance
Features a balanced design which effectively minimises vibration during operation
Machined from high-quality bar stock sourced exclusively from North American mills
Compliant with RoHS3, REACH, and Conflict Minerals regulations ensuring environmental safety
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
