Ruland, 41.3 mm OD 16 mm, 58.8 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 592-531
- Mfr. Part No.:
- MBCLK41-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 592-531
- Mfr. Part No.:
- MBCLK41-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.257 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 16mm | |
| Bore Size B | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | RoHS3, Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.257 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 16mm | ||
Bore Size B 14mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals RoHS3, Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland State-of-the-art bellows coupling designed for precision and performance in high-demand applications. With its robust construction featuring anodized aluminum hubs and a stainless steel bellows, this coupling offers enhanced flexibility while maintaining high stiffness. Its balanced design reduces vibrations at speeds of up to 10,000 RPM, making it ideal for scenarios where shaft misalignment poses a challenge. The coupling supports a wide range of applications, allowing for increased misalignment through its inventive convolution design. Built with meticulous attention to detail in an ISO 9001:2015 facility, the product adheres to stringent quality standards and is RoHS3, REACH, and Conflict Minerals compliant.
Lightweight construction facilitates easier installation and reduces overall system weight
Superior misalignment capabilities enhance reliability and longevity in dynamic systems
Compliant with leading industry standards, ensuring peace of mind for demanding applications
Designed to eliminate backlash, improving system responsiveness and accuracy
Customisable options available, including stainless steel hubs upon request
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
