Ruland, 41.3 mm OD 16 mm, 58.8 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 591-777
- Mfr. Part No.:
- MBCLK41-16-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 591-777
- Mfr. Part No.:
- MBCLK41-16-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.262 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 13mm | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.262 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 16mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 13mm | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is designed for optimal performance in high-stress applications where shaft misalignment is prevalent. Crafted with precision, it provides enhanced flexibility while maintaining rigidity under torsional loads, allowing for efficient operation even at elevated speeds up to 10,000 RPM. Made from aircraft-grade aluminum with a robust stainless steel bellows, this coupling is lightweight yet strong, ensuring a reliable connection between shafts. Its superior design accommodates both angular and parallel misalignment, making it an ideal choice for intricate machinery where precision is paramount. The attention to detail in manufacturing, adhering to stringent standards, guarantees compliance with safety regulations, ensuring enduring quality and performance in demanding environments.
Lightweight construction reduces inertia for improved movement efficiency
Balanced design minimises vibration, boosting operational stability
Engineered to absorb misalignment for seamless rotation without damage
Metric hardware ensures compatibility with a wide array of machinery
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
