Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 17 mm Flexible Beam Coupling
- RS Stock No.:
- 591-193
- Mfr. Part No.:
- FCMR38-18-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 591-193
- Mfr. Part No.:
- FCMR38-18-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 18mm | |
| Bore Size B | 17mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 18mm | ||
Bore Size B 17mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Series FCMR38 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to provide exceptional performance in light-duty power transmission applications. Its robust construction features a clamp style that accommodates bores of 18mm and 17mm, ensuring a secure and reliable connection between shafts. Engineered from a single piece of 7075 aluminium, this coupling is not only lightweight but also strong, exhibiting low inertia for enhanced efficiency. With the ability to handle speeds of up to 6,000 RPM, it promotes a balanced design that minimises vibration, contributing to superior operational stability. The inclusion of Nypatch anti-vibration hardware enhances bolt retention and prevents galling, further elevating the products reliability. Manufactured in North America under stringent controls, this coupling adheres to high standards of quality and compliance, making it a trusted choice for effective and efficient motion control applications.
Balanced construction significantly reduces vibrations during operation
Made from 7075 aluminium, providing strength without excess weight
Nypatch anti-vibration hardware offers superior bolt seating and installation ease
Capable of handling angular misalignments up to 3° for versatile installation
Machined from premium bar stock sourced from North American mills
Compatible with standard metric hex keys for convenient maintenance
Related links
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
