Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 591-205
- Mfr. Part No.:
- MBC33-15-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 591-205
- Mfr. Part No.:
- MBC33-15-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.773 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC33 | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.773 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size A 15mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC33 | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling is engineered to deliver precision and reliability in demanding applications. Designed specifically for high-performance tasks, it features a combination of durable anodized aluminum hubs and a stainless steel bellows, ensuring low inertia while maintaining strength. The unique construction, with fewer convolutions than standard couplings, allows for increased torsional stiffness, making it ideal for precise positioning. With a balanced design for reduced vibration at high speeds, it supports operation up to 10,000 RPM. Sourced from North American mills and manufactured in an ISO-certified facility, this coupling adheres to strict quality standards and is RoHS, REACH, and Conflict Minerals compliant, providing peace of mind for engineers and manufacturers alike.
Constructed for low inertia, enhancing response times and performance
Optimised for precision positioning applications, ensuring superior alignment
Balanced design minimises vibration, promoting smoother operation
Suitable for high-speed environments, tolerating speeds up to 10,000 RPM
Manufactured from high-quality materials for exceptional durability
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
