Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 591-937
- Mfr. Part No.:
- MBC33-15-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 591-937
- Mfr. Part No.:
- MBC33-15-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.656 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC33 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.656 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size A 15mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 14mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC33 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling is designed to excel in precision positioning applications. Featuring aluminum hubs and a stainless steel bellows, it delivers exceptional performance while maintaining lightweight characteristics. The coupling's unique construction allows it to handle various forms of misalignment with ease, making it ideal for setups requiring minimal vibration and high-speed operation. With a focus on high torque capabilities and durability, this component equips engineers with a reliable solution, ensuring longevity and optimal functionality in demanding environments. Manufactured in an ISO-certified facility, this bellows coupling meets strict quality standards, providing end-users with peace of mind regarding compliance and performance expectations.
Engineered for high torsional stiffness and minimal backlash
Balanced design reduces vibration during operation
Constructed from meticulously selected bar stock for enhanced durability
Capable of supporting speeds up to 10,000 RPM
Optimised for both angular and parallel misalignment adjustments
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Bellow Coupling 13 mm
- Ruland 43.2 mm Length Bellow Coupling 14 mm
