Ruland, 25.4 mm OD 10 mm, 34.2 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 593-576
- Mfr. Part No.:
- MBCK25-10-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.81 |
*price indicative
- RS Stock No.:
- 593-576
- Mfr. Part No.:
- MBCK25-10-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.002 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Style | Keyway | |
| Misalignment - Axial | 300μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 6mm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK25 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.002 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Style Keyway | ||
Misalignment - Axial 300μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 6mm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBCK25 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed to offer precision and reliability, making it an ideal choice for applications demanding accurate torque transmission and misalignment compensation. It features robust aluminium hubs and a stainless steel bellows that work together to minimise weight while maximising performance. Engineered for high speed operations, this coupling can handle speeds of up to 10,000 RPM, ensuring that your machinery operates smoothly under demanding conditions. The advanced design not only enhances torsional stiffness but also mitigates vibration, making it suitable for precision positioning tasks. Built with stringent manufacturing standards in mind, this coupling ensures long lasting durability and compliance with international quality regulations.
Constructed from high quality anodised aluminium for enhanced durability
Designed to accommodate various forms of misalignment effectively
Features a balanced design that reduces operational vibration
Manufactured in an ISO 9001:2015 certified facility to ensure stringent quality control
Lightweight construction provides low inertia for quicker responses
Equipped with RoHS3 REACH and Conflict Minerals compliance for environmental assurance
Utilises a stainless steel bellows to maintain rigidity under torsional loads
Offers a maximum speed rating of 10000 RPM for high performance applications
Dynamic and static torque ratings ensure dependable performance under different conditions
Related links
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
