Ruland, 25.4 mm OD 12 mm, 34.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 593-194
- Mfr. Part No.:
- MBCK25-12-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.81 |
*price indicative
- RS Stock No.:
- 593-194
- Mfr. Part No.:
- MBCK25-12-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.676 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 300μm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.676 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 300μm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered to deliver exceptional performance in precision positioning applications. Crafted with two anodised aluminium hubs and a resilient stainless steel bellows, the design ensures a lightweight structure and low inertia while accommodating various misalignments. The unique construction with fewer convolutions enhances torsional stiffness, making it ideal for applications with high speed requirements. With a maximum speed capability of 10,000 RPM and a balanced design to reduce vibrations, this bellows coupling meets the demands of both dynamic and static torque situations. Manufactured in an ISO 9001:2015 certified facility, it adheres to the strictest quality standards and compliance regulations, ensuring reliability and durability for diverse operational environments.
High stiffness design supports precise alignment in dynamic applications
Lightweight aluminium hubs reduce inertia for improved performance
Stainless steel bellows provide exceptional flexibility and strength
Balanced design mitigates vibrations at high speeds
Manufactured from sourced North American materials for assurance of quality
Meets RoHS3 REACH and Conflict Minerals compliance for sustainability
Designed for easy installation and reliable operation in various conditions
Related links
- Ruland 34.2 mm Length Flexible Coupling 12 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
