Ruland, 25.4 mm OD 8 mm, 34.2 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 591-261
- Mfr. Part No.:
- MBCK25-8-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.81 |
*price indicative
- RS Stock No.:
- 591-261
- Mfr. Part No.:
- MBCK25-8-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.739 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 300μm | |
| Bore Size B | 7mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Series | MBCK25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH, Conflict Minerals, DIN 91 1.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.739 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 300μm | ||
Bore Size B 7mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Series MBCK25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS, ISO 9001:015, REACH, Conflict Minerals, DIN 91 1.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered to provide exceptional performance in precision positioning applications. Its high stiffness design allows for minimal torsional deflection, ensuring accurate motion control even under varying loads. The coupling is comprised of anodised aluminium hubs and a stainless steel bellows, combining low inertia with a lightweight profile. This model is specifically designed to accommodate angular and parallel misalignments, which enhances its usability across a range of applications. With a maximum speed capability of 10,000 RPM, it is suitable for high speed operations while maintaining structural integrity. The coupling also adheres to stringent manufacturing standards, guaranteeing durability and reliability, making it an ideal choice for engineers seeking both performance and compliance with industry regulations.
Manufactured under ISO 9001:2015 standards for quality assurance
Meets RoHS3 and REACH compliance guidelines for safety
Includes integrated keyways for secure shaft connection
Balanced design reduces vibration in high speed applications
Custom stainless steel hubs available upon request for versatility
Comprehensive installation instructions support seamless set up
Related links
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
