Ruland, 41.3 mm OD, 55 mm Length 13 mm Flexible Coupling 11 mm
- RS Stock No.:
- 591-237
- Mfr. Part No.:
- MDCDK41-13-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-237
- Mfr. Part No.:
- MDCDK41-13-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 13mm | |
| Length | 55mm | |
| Bore Size B | 11mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK41 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 13mm | ||
Length 55mm | ||
Bore Size B 11mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK41 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to deliver exceptional performance in precision applications. Its innovative design showcases two anodised aluminium hubs and stainless steel disc springs, allowing for individual disc flexibility that accommodates various misalignment types seamlessly. Engineered for high-speed operations up to 10,000 RPM, this zero-backlash coupling not only minimises vibration but also enhances overall equipment lifespan. Built from solid bar stock sourced exclusively from North American mills, it epitomises durability and reliability, making it ideal for industries such as semiconductor, solar, and machinery. The coupling is rigorously manufactured under strict controls, ensuring compliance with the highest standards.
Lightweight construction for ease of handling and installation
Balanced design ensures minimal vibration at high speeds
Compliant with RoHS3 and REACH directives for environmental safety
Dynamic torque capabilities provide versatility for varied applications
Manufactured with proprietary processes for consistent quality
Strict torque ratings for enhanced reliability in demanding situations
Includes features like angular and parallel misalignment capabilities
Compatible with metric hardware for global usability
Temperature range accommodates diverse operational environments
Available with stainless steel hubs upon request for specialised needs
Related links
- Ruland 55 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
