Ruland, 41.3 mm OD, 55 mm Length 13 mm Flexible Coupling 11 mm
- RS Stock No.:
- 591-734
- Mfr. Part No.:
- MDCD41-13-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 591-734
- Mfr. Part No.:
- MDCD41-13-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 13mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD41-13-11-A | |
| Standards/Approvals | ASTM B580 Type B, REACH, RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 13mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD41-13-11-A | ||
Standards/Approvals ASTM B580 Type B, REACH, RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for applications requiring precision and reliability, combining an innovative design with robust materials. Crafted from aluminium and featuring thin stainless steel disc springs, it excels in managing misalignment while maintaining superior performance at high speeds. The coupling boasts a lightweight structure, making it ideal for use in stepper servo systems and machinery within industries such as semiconductor and solar production. With its zero-backlash design, it ensures precise positioning and reduced vibration, guaranteeing a smooth operational experience. Manufactured in the USA, it adheres to strict quality standards, ensuring that it fits seamlessly into a variety of demanding applications. The additional focus on sustainability makes this coupling not only a peak performer but also a responsible choice for modern engineering needs.
Constructed from high quality aluminium for enhanced durability
Zero backlash design facilitates precise motion control
Balanced design mitigates vibration for stable operation
Lightweight construction offers low inertia for dynamic responsiveness
Suitable for a range of misalignment types for versatile usage
Machined from solid bar stock sourced from North America
Rigorous manufacturing processes ensure consistent performance
RoHS3 and REACH compliant for environmental safety
Recommended for use in high speed applications up to 10000 RPM
Dynamic torque capabilities are ideal for varied operational conditions
Related links
- Ruland 55 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
