Ruland, 57.2 mm OD 22 mm, 82.2 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 591-191
- Mfr. Part No.:
- MBC57-22-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 591-191
- Mfr. Part No.:
- MBC57-22-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.109 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 22mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 14mm | |
| Series | MBC57-22-14-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.109 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 22mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 14mm | ||
Series MBC57-22-14-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for precision and reliability in demanding applications. With robust aluminium hubs and a stainless steel bellows, it delivers exceptional torsional stiffness while remaining lightweight and agile. Its advanced design features fewer convolutions than comparable alternatives, enabling superior performance under misalignment conditions. Capable of enduring high speeds of up to 10,000 RPM, this coupling is meticulously crafted in an ISO 9001:2015 compliant facility, ensuring stringent quality control. The construction meets rigorous RoHS3, REACH, and Conflict Minerals standards, illustrating the manufacturers commitment to sustainability and excellence. Ideal for precision positioning, it combines a balanced structure with maximum torque capabilities, making it a reliable choice for engineers seeking dependable and high performing solutions in their projects.
Engineered for high stiffness and minimal backlash
Crafted with two anodised aluminium hubs for enhanced durability
Stainless steel bellows accommodate various misalignment forms
Balanced design reduces vibrations promoting stability at high RPMs
Compatible with standard metric hex keys for convenience
Manufactured under strict ISO standards for quality assurance
Epoxy bonded bellows attachment ensures long lasting performance
Meets international compliance standards for safety and reliability
Related links
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
