Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-284
- Mfr. Part No.:
- MDCDK41-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-284
- Mfr. Part No.:
- MDCDK41-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 16mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Class 2, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 16mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Class 2, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling represents an innovative solution in mechanical design, specifically crafted to accommodate misalignment while providing a robust connection between shafts. Engineered with an exceptional balance and zero-backlash feature, this coupling is lightweight yet capable of handling high-speed applications of up to 10,000 RPM. Constructed from high-quality anodised aluminium, it features a balanced design that effectively minimises vibrations, ensuring smooth operation across various applications. The unique double disc assembly allows individual disc compliance, making it ideal for precision positioning in technical industries such as semiconductor and solar technologies. Assembled in the USA using top-tier materials, this product meets stringent RoHS3 and REACH compliance standards, underscoring a commitment to durability and environmental safety.
Designed for effective misalignment accommodation to enhance operational reliability
Constructed from anodised aluminium for lightweight strength and durability
Zero backlash design ensures precise transmission without play
Optimised for high speed applications significantly elevating performance standards
Manufactured under strict controls to exceed maximum torque capabilities
Utilised in various sectors including semiconductor and machine tool industries
Compatible with metric hardware for ease of installation and maintenance
RoHS3 and REACH compliant ensuring environmentally responsible performance
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
