Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-705
- Mfr. Part No.:
- MDCDK41-16-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-705
- Mfr. Part No.:
- MDCDK41-16-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 55mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK41 | |
| Standards/Approvals | Class 2, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 and REACH compliant | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 55mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK41 | ||
Standards/Approvals Class 2, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 and REACH compliant | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered for precision and performance in demanding applications. With its lightweight design and balanced structure, it significantly reduces vibration, making it ideal for high-speed systems up to 10,000 RPM. Crafted from high-quality aluminium and stainless steel components, this product not only ensures zero-backlash but also accommodates various misalignment types. It is built for durability and reliability, making it an excellent choice for diverse sectors including semiconductor, solar, and machine tooling, all while adhering to strict manufacturing standards in the USA.
Zero backlash design enhances positioning accuracy in dynamic systems
Balanced construction minimises vibration even at high rotational speeds
Lightweight materials improve efficiency without compromising strength
Machined from solid bar stock sourced from North America for superior quality
Cost effective solution for precision machinery applications
RoHS3 and REACH compliant promoting environmental responsibility
Robust performance under rigorous conditions exceeding industry torque standards
Versatile for both angular and parallel misalignment increasing usability
Manufactured with proprietary processes ensuring consistency and reliability
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
