Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-462
- Mfr. Part No.:
- MDCDE41-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 591-462
- Mfr. Part No.:
- MDCDE41-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 16mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE41 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 16mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE41 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Premier electrically isolating clamp double disc coupling designed to handle high-speed applications with precision. Engineered from solid bar stock sourced from North American mills, this coupling ensures durability and reliability in various operational settings. With dimensions tailored for optimal performance, it accommodates angular misalignment and parallel displacement effortlessly, making it an ideal choice for sophisticated systems including stepper and servo applications. The innovative double disc design, featuring two anodized aluminum hubs and stainless steel disc springs, not only reduces vibration at high speeds but also prevents electrical interference, enhancing operational safety. Expertly manufactured under stringent controls, this coupling guarantees superior performance across diverse industries.
Lightweight construction for minimal inertia and swift responsiveness
Zero-backlash design ensures accurate torque transmission
Balanced configuration aids in reducing vibrations during high-speed operations
Acetal centre spacer isolates hubs to prevent electrical current transfer
Robust aluminium hubs designed for strength and longevity
Compatible with a variety of misalignment types accommodating operational flexibility
Metric hardware surpasses DIN 912 12.9 standards for maximum torque capabilities
Machined to precision from high-quality materials for optimal performance
Suitable for applications in semiconductor, solar, and printing industries
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
