Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-187
- Mfr. Part No.:
- MDCDK41-16-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 592-187
- Mfr. Part No.:
- MDCDK41-16-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK41 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK41 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling exemplifies precision engineering, specifically designed for applications that demand both high performance and reliability. Constructed from lightweight anodised aluminium, it offers a balanced design that minimises vibration even at high speeds of up to 10,000 RPM. Featuring a unique zero-backlash mechanism, this coupling accommodates a range of misalignments, ensuring seamless operation. With its robust construction, the coupling not only enhances torque capabilities but also adheres to stringent manufacturing standards, making it an ideal choice for stepper servo applications across various industries, including semiconductor and machine tools. The MDCDK41-16-10-A is manufactured in the USA under strict controls, ensuring its compliance with RoHS3 and REACH standards, thus offering peace of mind to users who prioritise quality and sustainability.
Lightweight design enhances operational efficiency
Zero backlash mechanism ensures precision in motion
Balanced construction reduces vibrations at high speeds
Accommodates various types of misalignment for greater flexibility
Manufactured under strict quality controls for reliable performance
High torque capacity suited for demanding applications
Sourced from North American mills to ensure superior material quality
Complies with international standards for environmental safety
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
