Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Bellow Coupling 8 mm
- RS Stock No.:
- 591-286
- Mfr. Part No.:
- MBCK33-16-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 591-286
- Mfr. Part No.:
- MBCK33-16-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.111 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 16mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.111 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 16mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling designed to enhance precision in motion control applications. This product features a robust construction combining anodised aluminium hubs and a stainless steel bellows, resulting in a lightweight, low inertia solution ideal for high speed operations. With an outer diameter of 33.3mm and a length of 43.2mm, it is compact yet powerful, accommodating significant torsional loads while effectively managing misalignment. Engineered for enhanced performance, this coupling supports speeds up to 10,000 RPM and meets stringent manufacturing standards, ensuring reliable operation in demanding environments. Its innovative design not only facilitates reduced vibration but also supports metric hardware for easy installation and maintenance, making it a preferred choice for professionals seeking durability and performance in mechanical systems.
Lightweight design enhances agility in high speed applications
Balanced design reduces vibration increasing system reliability
Capable of accommodating various forms of misalignment for flexible usage
Engineered from high quality materials for durability and longevity
Complies with industry standards such as RoHS3 ensuring environmental safety
Supports high torque capabilities while maintaining structural integrity
Designed for quick and easy installation with common metric hardware
Related links
- Ruland 43.2 mm Length Bellow Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 13 mm
- Ruland 43.2 mm Length Bellow Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 11 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 11 mm
