Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Bellow Coupling 8 mm
- RS Stock No.:
- 592-709
- Mfr. Part No.:
- MBCK33-14-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 592-709
- Mfr. Part No.:
- MBCK33-14-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.123 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 14mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.123 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 14mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered to deliver exceptional precision in motion transfer, making it the ideal choice for demanding applications. Crafted from premium anodized aluminium and stainless steel, it offers a lighter weight and lower inertia without compromising on strength. Its balanced design minimises vibration even at high speeds, while its innovative bellows construction accommodates various misalignment forms. The coupling's impressive torsional stiffness and maximum speed capability empower users to achieve accurate positioning while maintaining reliability. Designed and manufactured under stringent quality controls, this bellows coupling is poised to elevate your engineering projects through superior functionality and durability.
High stiffness design enhances misalignment capabilities
Lightweight construction decreases inertia for better performance
Balanced configuration reduces vibration during operation
Manufactured under ISO 9001:2015 for consistent quality assurance
Robust material ensures longevity and reliability in various applications
RoHS3 REACH and Conflict Minerals compliance guarantees safety
Related links
- Ruland 43.2 mm Length Bellow Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 8 mm
