Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Bellow Coupling 13 mm
- RS Stock No.:
- 592-698
- Mfr. Part No.:
- MBCK33-16-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 592-698
- Mfr. Part No.:
- MBCK33-16-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.099 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 16mm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.099 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size A 16mm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling designed to provide superior stiffness and precision in motion control applications. Engineered with a unique construction that includes two anodised aluminium hubs and a sturdy stainless steel bellows, this coupling is perfect for scenarios where low inertia and lightweight properties are paramount. With a compact design featuring 16mm x 13mm bores and a sophisticated balanced configuration, it significantly reduces vibrations at high RPMs, making it an ideal choice for demanding environments. The coupling is also compliant with RoHS3, REACH, and Conflict Minerals directives, ensuring sustainability in engineering practices. With an operational endurance of up to 10,000 RPM, it stands out as an exceptional solution for a variety of mechanical systems needing high torque and misalignment compensation.
Compact and lightweight design facilitates ease of installation
High stiffness provides enhanced accuracy in motion control
Balanced design mitigates vibrations promoting longevity
Manufactured from quality materials sourced from North America
Meets stringent manufacturing standards for reliability
Torque ratings ensure optimal performance under varying loads
Compatible with metric hardware for broader applicability
Precision engineered for increased torsional strength
Related links
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
