Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Bellow Coupling 14 mm
- RS Stock No.:
- 591-288
- Mfr. Part No.:
- MBCK41-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 591-288
- Mfr. Part No.:
- MBCK41-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.07 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 18mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 14mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.07 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size A 18mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 14mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling offers exceptional performance in precision positioning applications. Designed with 16mm x 14mm bores and a robust aluminium structure, it ensures low inertia while effectively managing misalignment. Its unique engineering features a balanced design, mitigating vibrations even at high speeds up to 10,000 RPM. Crafted from meticulous bar stock sourced from North American mills and produced in an ISO 9001:2015 certified facility, this coupling meets stringent quality standards. It also boasts compliance with RoHS3, REACH, and Conflict Minerals regulations, making it a responsible choice for modern engineering needs. Suitable for dynamic environments, this coupling excels in applications that demand high reliability and durability.
Lightweight construction enables superior efficiency in applications
Reduced vibration ensures smooth operation and longevity of connected equipment
Enhanced torsional stiffness optimises performance in precision tasks
Compatible with metric hardware simplifying installation processes
Dynamic torque ratings provide versatility across various operational conditions
Zero backlash design guarantees accurate transfer of torque and angular motion
Robust material composition ensures resistance to wear and tear
Easy to follow installation instructions streamline the assembly process
Related links
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 16 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 13 mm
- Ruland 51.7 mm Length Bellow Coupling 18 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
