Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Bellow Coupling 15 mm
- RS Stock No.:
- 592-719
- Mfr. Part No.:
- MBCK41-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€212.69
(exc. VAT)
€261.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.69 |
*price indicative
- RS Stock No.:
- 592-719
- Mfr. Part No.:
- MBCK41-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.062 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 18mm | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.062 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 18mm | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling specifically designed for precision positioning applications. Its unique construction features two anodised aluminium hubs and a stainless steel bellows, contributing to both lightweight characteristics and low inertia. The coupling accommodates various forms of misalignment while maintaining rigidity under torsional loads. The balanced design reduces vibration, making it suitable for high speed operations of up to 10,000 RPM. Manufactured with compliance to ISO 9001:2015 standards in an advanced facility located in Marlborough, MA, this coupling exemplifies the commitment to quality and reliability. With RoHS3 and REACH compliance, environmental considerations are part of its design ethos, ensuring that performance does not come at the expense of safety.
Engineered for dynamic performance with reduced vibration at high speeds
Complies with stringent international manufacturing standards for optimal reliability
Features a unique balanced design for enhanced operational stability
Utilises high quality materials sourced from North American mills for durability
Completely offers zero backlash functionality ensuring precise motion transfer
Available in a variety of configurations for tailored application compatibility
Backed by comprehensive installation instructions for user friendly setup
Related links
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 16 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 18 mm
- Ruland 51.7 mm Length Bellow Coupling 19 mm
